Parametric Equivalent

CF2-B0-34-660-335-D | |
|---|---|
DigiKey Part Number | 432-CF2-B0-34-660-335-D-ND |
Manufacturer | |
Manufacturer Product Number | CF2-B0-34-660-335-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD2-B0-34-660-634-D | Carling Technologies | 0 | 432-CD2-B0-34-660-634-D-ND | $118.04300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $122.86400 | $1,228.64 |

