Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-24-640-131-D | |
|---|---|
DigiKey Part Number | 432-CA3-B0-24-640-131-D-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-24-640-131-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-21-640-221-D | Carling Technologies | 0 | 432-CA3-B0-21-640-221-D-ND | $128.31100 | Parametric Equivalent |
| CA3-B0-22-640-121-D | Carling Technologies | 0 | 432-CA3-B0-22-640-121-D-ND | $128.31100 | Parametric Equivalent |
| CA3-B0-22-640-12A-D | Carling Technologies | 0 | 432-CA3-B0-22-640-12A-D-ND | $137.82500 | Parametric Equivalent |
| CA3-B0-22-640-221-D | Carling Technologies | 0 | 432-CA3-B0-22-640-221-D-ND | $128.31100 | Parametric Equivalent |
| CA3-B0-22-640-32B-D | Carling Technologies | 0 | 432-CA3-B0-22-640-32B-D-ND | $137.82500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $128.31100 | $1,283.11 |


