Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-34-430-12A-D | |
|---|---|
DigiKey Part Number | 432-CA2-B0-34-430-12A-D-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-34-430-12A-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2-B0-14-430-121-D | Carling Technologies | 0 | 432-BA2-B0-14-430-121-D-ND | $64.86800 | Parametric Equivalent |
| BA2-B0-20-430-111-D | Carling Technologies | 0 | 432-BA2-B0-20-430-111-D-ND | $64.86800 | Parametric Equivalent |
| BA2-B0-24-430-111-D | Carling Technologies | 0 | 432-BA2-B0-24-430-111-D-ND | $64.86800 | Parametric Equivalent |
| BA2-B0-24-430-1A4-D | Carling Technologies | 0 | 432-BA2-B0-24-430-1A4-D-ND | $70.46300 | Parametric Equivalent |
| BA2-B0-34-430-121-D | Carling Technologies | 0 | 432-BA2-B0-34-430-121-D-ND | $64.86800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $89.77500 | $897.75 |

