Parametric Equivalent

CA2-B0-16-690-321-BA | |
|---|---|
DigiKey Part Number | 432-CA2-B0-16-690-321-BA-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-16-690-321-BA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 90A 480 V AC 125 V DC Lever Panel Mount |
Category | Current Rating (Amps) 90A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B2-14-690-6D2-BA | Carling Technologies | 0 | 432-CA2-B2-14-690-6D2-BA-ND | $120.70600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $114.72200 | $1,147.22 |

