Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-14-810-6CB-C | |
|---|---|
DigiKey Part Number | 432-CA2-B0-14-810-6CB-C-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-14-810-6CB-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-10-810-321-C | Carling Technologies | 0 | 432-CA2-B0-10-810-321-C-ND | $109.59800 | Parametric Equivalent |
| CA2-B0-10-810-3DA-C | Carling Technologies | 0 | 432-CA2-B0-10-810-3DA-C-ND | $114.45500 | Parametric Equivalent |
| CA2-B0-12-810-321-C | Carling Technologies | 0 | 432-CA2-B0-12-810-321-C-ND | $109.59800 | Parametric Equivalent |
| CA2-B0-12-810-3G1-C | Carling Technologies | 0 | 432-CA2-B0-12-810-3G1-C-ND | $109.59800 | Parametric Equivalent |
| CA2-B0-12-810-622-C | Carling Technologies | 0 | 432-CA2-B0-12-810-622-C-ND | $109.59800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $114.45500 | $1,144.55 |

