Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-34-630-311-E | |
|---|---|
DigiKey Part Number | 432-CA1-B0-34-630-311-E-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-34-630-311-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-34-630-311-E Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-14-630-Q22-E | Carling Technologies | 0 | 432-AA1-B0-14-630-Q22-E-ND | $35.39300 | Parametric Equivalent |
| AA1-B0-32-630-122-P | Carling Technologies | 0 | 432-AA1-B0-32-630-122-P-ND | $29.66100 | Parametric Equivalent |
| AA1-B0-34-630-311-P | Carling Technologies | 0 | 432-AA1-B0-34-630-311-P-ND | $31.93200 | Parametric Equivalent |
| AA1-B0-34-630-321-P | Carling Technologies | 0 | 432-AA1-B0-34-630-321-P-ND | $31.93200 | Parametric Equivalent |
| AA1-B0-34-630-411-P | Carling Technologies | 0 | 432-AA1-B0-34-630-411-P-ND | $31.93200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $33.89700 | $338.97 |

