Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C11-B0-34-640-311-I | |
|---|---|
DigiKey Part Number | 432-C11-B0-34-640-311-I-ND |
Manufacturer | |
Manufacturer Product Number | C11-B0-34-640-311-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C11-B0-34-640-311-I Models |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C21-B0-34-640-317-I | Carling Technologies | 0 | 432-C21-B0-34-640-317-I-ND | $45.09300 | Parametric Equivalent |
| C21-B0-34-640-3A1-I | Carling Technologies | 0 | 432-C21-B0-34-640-3A1-I-ND | $45.09300 | Parametric Equivalent |
| C21-B0-34-640-3A7-I | Carling Technologies | 0 | 432-C21-B0-34-640-3A7-I-ND | $45.09300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $45.09300 | $450.93 |

