Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BT1-B2-16-650-H22-E | |
|---|---|
DigiKey Part Number | 432-BT1-B2-16-650-H22-E-ND |
Manufacturer | |
Manufacturer Product Number | BT1-B2-16-650-H22-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-11-650-522-E | Carling Technologies | 0 | 432-AA1-B0-11-650-522-E-ND | $29.47700 | Parametric Equivalent |
| AA1-B0-12-650-522-E | Carling Technologies | 0 | 432-AA1-B0-12-650-522-E-ND | $29.47700 | Parametric Equivalent |
| AA1-B0-12-650-Q22-E | Carling Technologies | 0 | 432-AA1-B0-12-650-Q22-E-ND | $35.39300 | Parametric Equivalent |
| AA1-B0-14-650-522-E | Carling Technologies | 0 | 432-AA1-B0-14-650-522-E-ND | $29.47700 | Parametric Equivalent |
| AA1-B0-14-650-Q22-E | Carling Technologies | 0 | 432-AA1-B0-14-650-Q22-E-ND | $37.19400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $43.45700 | $434.57 |

