Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA2-B0-14-620-221-D | |
|---|---|
DigiKey Part Number | 432-BA2-B0-14-620-221-D-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-14-620-221-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2-B0-11-620-222-D | Carling Technologies | 0 | 432-BA2-B0-11-620-222-D-ND | $68.93400 | Parametric Equivalent |
| BA2-B0-11-620-322-D | Carling Technologies | 0 | 432-BA2-B0-11-620-322-D-ND | $68.93400 | Parametric Equivalent |
| BA2-B0-12-620-111-D | Carling Technologies | 0 | 432-BA2-B0-12-620-111-D-ND | $64.86800 | Parametric Equivalent |
| BA2-B0-14-620-111-D | Carling Technologies | 0 | 432-BA2-B0-14-620-111-D-ND | $64.86800 | Parametric Equivalent |
| BA2-B0-14-620-121-D | Carling Technologies | 0 | 432-BA2-B0-14-620-121-D-ND | $64.86800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $68.93400 | $689.34 |

