Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-A0-03-630-1A1-C | |
|---|---|
DigiKey Part Number | 432-CA1-A0-03-630-1A1-C-ND |
Manufacturer | |
Manufacturer Product Number | CA1-A0-03-630-1A1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-A0-03-630-1A1-C Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-A0-03-630-121-C | Carling Technologies | 0 | 432-CA1-A0-03-630-121-C-ND | $29.19500 | Parametric Equivalent |
| CA1-A0-03-630-1D1-C | Carling Technologies | 0 | 432-CA1-A0-03-630-1D1-C-ND | $29.19500 | Parametric Equivalent |
| CA1-A0-03-630-221-C | Carling Technologies | 0 | 432-CA1-A0-03-630-221-C-ND | $29.19500 | Parametric Equivalent |
| CA1-A0-03-630-261-C | Carling Technologies | 0 | 432-CA1-A0-03-630-261-C-ND | $29.19500 | Parametric Equivalent |
| CA1-A0-03-630-321-C | Carling Technologies | 0 | 432-CA1-A0-03-630-321-C-ND | $29.19500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $29.19500 | $291.95 |

