Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B0-14-615-M21-MT | |
|---|---|
DigiKey Part Number | 432-BA1-B0-14-615-M21-MT-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-14-615-M21-MT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA1-B0-14-615-M21-MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $41.71900 | $417.19 |


