Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AO1-B0-34-610-MF4-C | |
|---|---|
DigiKey Part Number | 432-AO1-B0-34-610-MF4-C-ND |
Manufacturer | |
Manufacturer Product Number | AO1-B0-34-610-MF4-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A51-B0-34-610-133-C | Carling Technologies | 0 | 432-A51-B0-34-610-133-C-ND | $36.49800 | Parametric Equivalent |
| AN1-B0-14-610-233-C | Carling Technologies | 0 | 432-AN1-B0-14-610-233-C-ND | $38.65300 | Parametric Equivalent |
| AN1-B0-24-610-1B3-C | Carling Technologies | 0 | 432-AN1-B0-24-610-1B3-C-ND | $36.49800 | Parametric Equivalent |
| AN1-B2-22-610-113-C | Carling Technologies | 0 | 432-AN1-B2-22-610-113-C-ND | $41.25700 | Parametric Equivalent |
| AO1-B0-14-610-2G3-C | Carling Technologies | 0 | 432-AO1-B0-14-610-2G3-C-ND | $36.49800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $38.65300 | $386.53 |

