Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AJ1-B2-12-620-H24-E | |
|---|---|
DigiKey Part Number | 432-AJ1-B2-12-620-H24-E-ND |
Manufacturer | |
Manufacturer Product Number | AJ1-B2-12-620-H24-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-11-620-112-E | Carling Technologies | 0 | 432-A11-B0-11-620-112-E-ND | $33.63000 | Parametric Equivalent |
| A21-B0-12-620-111-E | Carling Technologies | 0 | 432-A21-B0-12-620-111-E-ND | $33.63000 | Parametric Equivalent |
| AG1-B0-12-620-134-E | Carling Technologies | 0 | 432-AG1-B0-12-620-134-E-ND | $35.17600 | Parametric Equivalent |
| AG1-B0-12-620-H34-E | Carling Technologies | 0 | 432-AG1-B0-12-620-H34-E-ND | $37.33800 | Parametric Equivalent |
| AJ1-B2-12-620-P24-E | Carling Technologies | 0 | 432-AJ1-B2-12-620-P24-E-ND | $46.67600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $40.56900 | $405.69 |

