Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC1-B0-46-480-1G4-C | |
|---|---|
DigiKey Part Number | 432-AC1-B0-46-480-1G4-C-ND |
Manufacturer | |
Manufacturer Product Number | AC1-B0-46-480-1G4-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1-B0-34-480-5B1-C | Carling Technologies | 0 | 432-AC1-B0-34-480-5B1-C-ND | $35.80200 | Parametric Equivalent |
| AD1-B0-34-480-5F2-C | Carling Technologies | 0 | 432-AD1-B0-34-480-5F2-C-ND | $35.80200 | Parametric Equivalent |
| AF1-B0-46-480-131-C | Carling Technologies | 0 | 432-AF1-B0-46-480-131-C-ND | $36.07800 | Parametric Equivalent |
| AJ1-B0-42-480-121-C | Carling Technologies | 0 | 432-AJ1-B0-42-480-121-C-ND | $36.07800 | Parametric Equivalent |
| AJ1-B0-44-480-1C1-C | Carling Technologies | 0 | 432-AJ1-B0-44-480-1C1-C-ND | $36.07800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $37.61300 | $376.13 |

