Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA2-B0-34-615-9G7-C | |
|---|---|
DigiKey Part Number | 432-AA2-B0-34-615-9G7-C-ND |
Manufacturer | |
Manufacturer Product Number | AA2-B0-34-615-9G7-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-12-615-1G5-C | Carling Technologies | 0 | 432-AA2-B0-12-615-1G5-C-ND | $70.08100 | Parametric Equivalent |
| AA2-B0-22-615-1D6-C | Carling Technologies | 0 | 432-AA2-B0-22-615-1D6-C-ND | $75.14400 | Parametric Equivalent |
| AA2-B0-24-615-1B5-C | Carling Technologies | 0 | 432-AA2-B0-24-615-1B5-C-ND | $70.08100 | Parametric Equivalent |
| AA2-B0-26-615-1D7-C | Carling Technologies | 0 | 432-AA2-B0-26-615-1D7-C-ND | $70.08100 | Parametric Equivalent |
| AA2-B0-34-615-1G5-C | Carling Technologies | 0 | 432-AA2-B0-34-615-1G5-C-ND | $70.08100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $74.11600 | $741.16 |

