Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A11-B2-14-640-512-C | |
|---|---|
DigiKey Part Number | 432-A11-B2-14-640-512-C-ND |
Manufacturer | |
Manufacturer Product Number | A11-B2-14-640-512-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 277 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-34-640-531-C | Carling Technologies | 0 | 432-A11-B0-34-640-531-C-ND | $35.80200 | Parametric Equivalent |
| AC1-B0-10-640-5B3-C | Carling Technologies | 0 | 432-AC1-B0-10-640-5B3-C-ND | $37.33800 | Parametric Equivalent |
| AC1-B0-14-640-5F1-C | Carling Technologies | 0 | 432-AC1-B0-14-640-5F1-C-ND | $35.80200 | Parametric Equivalent |
| AC1-B0-14-640-M14-C | Carling Technologies | 0 | 432-AC1-B0-14-640-M14-C-ND | $37.33800 | Parametric Equivalent |
| AC1-B0-22-640-511-C | Carling Technologies | 0 | 432-AC1-B0-22-640-511-C-ND | $35.80200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $40.56900 | $405.69 |

