Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A11-B0-44-620-442-E | |
|---|---|
DigiKey Part Number | 432-A11-B0-44-620-442-E-ND |
Manufacturer | |
Manufacturer Product Number | A11-B0-44-620-442-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-11-620-112-E | Carling Technologies | 0 | 432-A11-B0-11-620-112-E-ND | $33.63000 | Parametric Equivalent |
| A11-B0-22-620-311-E | Carling Technologies | 0 | 432-A11-B0-22-620-311-E-ND | $35.80200 | Parametric Equivalent |
| A11-B0-24-620-111-E | Carling Technologies | 0 | 432-A11-B0-24-620-111-E-ND | $33.63000 | Parametric Equivalent |
| A11-B0-24-620-131-E | Carling Technologies | 0 | 432-A11-B0-24-620-131-E-ND | $33.63000 | Parametric Equivalent |
| A11-B0-24-620-211-E | Carling Technologies | 0 | 432-A11-B0-24-620-211-E-ND | $35.80200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $38.23500 | $382.35 |

