Parametric Equivalent

2M1-SP2-T1-B3-M3QE/POLY | |
|---|---|
cms-digikey-product-number | 432-2M1-SP2-T1-B3-M3QE/POLY-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2M1-SP2-T1-B3-M3QE/POLY |
cms-description | SWITCH TOGGLE SPDT 5A 125V |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.39mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.062" (1.5mm) | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | $4.23440 | $423.44 |

