#3 Phillips Screwdriver 11.22" (285.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T49142 3

DigiKey Part Number
5655-T491423-ND
Manufacturer
Carl Kammerling (CK Tools)
Manufacturer Product Number
T49142 3
Description
VDEScrewdriver PH3x150mm
Customer Reference
Detailed Description
#3 Phillips Screwdriver 11.22" (285.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carl Kammerling (CK Tools)
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#3
Length - Blade
5.91" (150.0mm)
Length - Overall
11.22" (285.0mm)
Features
Ergonomic, Insulated to 1000V, Soft Grip
Weight
0.36 lb (163.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 10 days from International Tools
A separate $55.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$10.15000$10.15