
T3887 | |
|---|---|
DigiKey Part Number | 5655-T3887-ND |
Manufacturer | Carl Kammerling (CK Tools) |
Manufacturer Product Number | T3887 |
Description | ESD Side Cutters |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° Super Full Flush 5.35" (136.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carl Kammerling (CK Tools) | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 21° | |
Cut Edge | Super Full Flush | |
Length - Overall | 5.35" (136.0mm) | |
Features | Ergonomic, ESD Safe, Soft Grips | |
Capacity | 1.6mm Soft Wire | |
Weight | 0.221 lb (100.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.36000 | $26.36 |


