6004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6004

Digi-Key Part Number
6004CA-ND
Manufacturer
Capital Advanced Technologies
Manufacturer Product Number
6004
Supplier
Description
PROTO-BRD 4PIN DISCRETE SMT SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Capital Advanced Technologies
Series
Package
Bag
Part Status
Active
Proto Board Type
SMD to SIP
Package Accepted
SOT-23
Number of Positions
4
Pitch
-
Board Thickness
0.031" (0.79mm) 1/32"
Material
FR4 Epoxy Glass
Size / Dimension
0.500" L x 0.400" W (12.70mm x 10.16mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8534.00.0040
All prices are in USD
Bag
QtyUnit PriceExt Price
1$2.21000$2.21
5$1.84400$9.22
10$1.65900$16.59
25$1.47440$36.86
50$1.32720$66.36
100$1.29030$129.03
250$1.25340$313.35
500$1.21654$608.27
1,000$1.10595$1,105.95