
26847 | |
|---|---|
DigiKey Part Number | 3647-26847-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26847 |
Description | 3-channel, high-side, I2C/SMBUS |
Customer Reference | |
Detailed Description | INA3221 Current/Voltage Monitor Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Current/Voltage Monitor | |
Utilized IC / Part | INA3221 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.50000 | $4.50 |
| 3 | $4.05000 | $12.15 |


