
S90-4R6PCB | |
|---|---|
DigiKey Part Number | 6248-S90-4R6PCB-ND |
Manufacturer | Camelion |
Manufacturer Product Number | S90-4R6PCB |
Description | Camelion S90 Battery Operated 3 |
Customer Reference | |
Detailed Description | Flashlight Spotlight Style LED 220 Lumens AA (Requires 4) 5.75" (146.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camelion | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Spotlight | |
Lamp Type | LED | |
Lamp Output | 220 Lumens | |
Features | - | |
Battery Cell Size | AA (Requires 4) | |
Length | 5.75" (146.1mm) | |
Material - Body | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |


