



RX-TM-070854A-1.0 | |
|---|---|
DigiKey Part Number | 5949-RX-TM-070854A-1.0-ND |
Manufacturer | |
Manufacturer Product Number | RX-TM-070854A-1.0 |
Description | 7" PCAP display with force sense |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cambridge Touch Technologies | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP40 | |
Voltage - Supply | 12VDC | |
Features | Starter Kit | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.00000 | $375.00 |

