
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cambion | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Below Flange | - | |
Length - Overall | 0.719" (18.26mm) | |
Mounting Type | Panel Mount | |
Termination | Threaded | |
Flange Diameter | 0.250" (6.35mm) Hex | |
Diameter - Turret Head | 0.140" (3.56mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.50000 | $900.00 |
| 600 | $3.44000 | $2,064.00 |
| 1,000 | $2.92000 | $2,920.00 |
| 2,600 | $2.56000 | $6,656.00 |
| 5,000 | $2.40000 | $12,000.00 |
| 10,000 | $2.26000 | $22,600.00 |



