
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cambion | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.250" (6.40mm) | |
Height | 0.500" (12.70mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Red | |
Housing Material | Polypropylene (PP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.39000 | $347.50 |
| 500 | $0.94000 | $470.00 |
| 1,000 | $0.70000 | $700.00 |
| 2,500 | $0.57000 | $1,425.00 |
| 5,000 | $0.50000 | $2,500.00 |
| 10,000 | $0.47000 | $4,700.00 |







