Pin Receptacle Connector 0.040" (1.02mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-3704-01-03-00

DigiKey Part Number
5022-450-3704-01-03-00-ND
Manufacturer
Manufacturer Product Number
450-3704-01-03-00
Description
Socket
Customer Reference
Detailed Description
Pin Receptacle Connector 0.040" (1.02mm) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.076" (1.93mm)
Manufacturer
Cambion
Flange Diameter
0.090" (2.29mm)
Series
Socket Depth
0.190" (4.83mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.202" (5.13mm)
Features
Closed Bottom
Accepts Pin Diameter
0.040" (1.02mm)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Cambion
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
250$1.65000$412.50
500$1.14000$570.00
1,000$0.86000$860.00
2,500$0.64000$1,600.00
5,000$0.53000$2,650.00
10,000$0.47000$4,700.00