
33-VSP6337L-58 | |
|---|---|
DigiKey Part Number | 1526-33-VSP6337L-58-ND |
Manufacturer | |
Manufacturer Product Number | 33-VSP6337L-58 |
Description | TRIPLE BAND (L1/L2/L5) + L-BAND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2075GHz, 1.549GHz, 1.5825GHz | |
Frequency Range | 1.16GHz ~ 1.255GHz, 1.539GHz ~ 1.559GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4dBic, 4.5dBic | |
Features | - | |
Termination | TNC Female | |
Ingress Protection | IP69K | |
Mounting Type | - | |
Height (Max) | 2.972" (75.50mm) | |
Applications | Beidou, Galileo, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $799.00000 | $799.00 |

