18 AWG Test Lead Wire 195/0.0028" Yellow 1000V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2799A-4-100

DigiKey Part Number
1768-CT2799A-4-100-ND
Manufacturer
Manufacturer Product Number
CT2799A-4-100
Description
TEST LEAD 18AWG 1000V YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 195/0.0028" Yellow 1000V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
195/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
1000V
Operating Temperature
-60°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
100$3.10180$310.18
200$2.94935$589.87
300$2.86303$858.91
500$2.75730$1,378.65
700$2.68936$1,882.55
1,000$2.61880$2,618.80
2,500$2.44420$6,110.50
Manufacturers Standard Package