
UPR25F6203CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F6203CTTR-ND - Tape & Reel (TR) 4713-UPR25F6203CT-ND - Cut Tape (CT) 4713-UPR25F6203CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F6203CT |
Description | AEC-Q200RES2512 1% 620K OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.52640 | $13.16 |
| 50 | $0.47940 | $23.97 |
| 100 | $0.44220 | $44.22 |
| 250 | $0.40436 | $101.09 |
| 500 | $0.38250 | $191.25 |
| 1,000 | $0.36510 | $365.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35124 | $702.48 |
| 4,000 | $0.34021 | $1,360.84 |
| 6,000 | $0.33483 | $2,008.98 |
| 10,000 | $0.32900 | $3,290.00 |
| 14,000 | $0.32565 | $4,559.10 |
| 20,000 | $0.32249 | $6,449.80 |
| 24,000 | $0.32101 | $7,704.24 |

