
TCMID335BT | |
|---|---|
DigiKey Part Number | 2571-TCMID335BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCMID335BT |
Description | TANT 20% 20V 3.3UF B CASE STD |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13200 | $264.00 |
| 4,000 | $0.12400 | $496.00 |
| 10,000 | $0.11650 | $1,165.00 |
| 14,000 | $0.11450 | $1,603.00 |
| 50,000 | $0.10750 | $5,375.00 |

