
TCMID226CT | |
|---|---|
DigiKey Part Number | 2571-TCMID226CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCMID226CT |
Description | CAP TANT 22UF 20% 2312 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20500 | $102.50 |
| 1,000 | $0.19500 | $195.00 |
| 1,500 | $0.19000 | $285.00 |
| 2,500 | $0.18500 | $462.50 |
| 3,500 | $0.18000 | $630.00 |
| 5,000 | $0.17600 | $880.00 |
| 6,000 | $0.17550 | $1,053.00 |
| 12,000 | $0.17500 | $2,100.00 |

