
TCKOJ226AT | |
|---|---|
DigiKey Part Number | 2571-TCKOJ226ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKOJ226AT |
Description | CAP TANT 22UF 10% 1206 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09000 | $180.00 |
| 4,000 | $0.08500 | $340.00 |
| 6,000 | $0.08150 | $489.00 |
| 10,000 | $0.07950 | $795.00 |
| 14,000 | $0.07770 | $1,087.80 |
| 20,000 | $0.07600 | $1,520.00 |
| 24,000 | $0.07350 | $1,764.00 |
| 48,000 | $0.07250 | $3,480.00 |

