
TCKIE336DT | |
|---|---|
DigiKey Part Number | 2571-TCKIE336DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKIE336DT |
Description | CAP TANT 33UF 10% 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.53000 | $265.00 |
| 1,000 | $0.51200 | $512.00 |
| 1,500 | $0.49800 | $747.00 |
| 2,500 | $0.48000 | $1,200.00 |
| 3,500 | $0.47000 | $1,645.00 |
| 5,000 | $0.46300 | $2,315.00 |

