New Product
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIE225AT

DigiKey Part Number
4713-TCKIE225ATTR-ND - Tape & Reel (TR)
4713-TCKIE225ATCT-ND - Cut Tape (CT)
4713-TCKIE225ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIE225AT
Description
TANT 10% 25V 2.2UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.34800$3.48
50$0.26240$13.12
100$0.23610$23.61
500$0.19178$95.89
1,000$0.17808$178.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16682$333.64
4,000$0.15754$630.16
6,000$0.15290$917.40
10,000$0.14775$1,477.50
14,000$0.14474$2,026.36
20,000$0.14184$2,836.80
Manufacturers Standard Package