
TCKID105AT | |
|---|---|
DigiKey Part Number | 2571-TCKID105ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKID105AT |
Description | TANT 10% 20V 1UF A CASE STD |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08700 | $174.00 |
| 4,000 | $0.08350 | $334.00 |
| 10,000 | $0.07850 | $785.00 |
| 14,000 | $0.07630 | $1,068.20 |
| 50,000 | $0.06800 | $3,400.00 |

