
TCKIA107DTLSR100 | |
|---|---|
DigiKey Part Number | 2571-TCKIA107DTLSR100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKIA107DTLSR100 |
Description | TANT 10% 10V 100UF D LSR 100 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.35700 | $178.50 |
| 1,000 | $0.33600 | $336.00 |
| 1,500 | $0.32500 | $487.50 |
| 2,500 | $0.31200 | $780.00 |
| 3,500 | $0.30500 | $1,067.50 |
| 5,000 | $0.29900 | $1,495.00 |

