
RM10F5604CT | |
|---|---|
DigiKey Part Number | 2571-RM10F5604CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM10F5604CT |
Description | RES0805 1% 5.60M OHM |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00589 | $29.45 |
| 10,000 | $0.00529 | $52.90 |
| 25,000 | $0.00499 | $124.75 |
| 50,000 | $0.00459 | $229.50 |
| 125,000 | $0.00439 | $548.75 |

