
RM10F1072CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1072CTTR-ND - Tape & Reel (TR) 4713-RM10F1072CT-ND - Cut Tape (CT) 4713-RM10F1072CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1072CT |
Description | RES0805 1% 10.7K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02200 | $0.55 |
| 50 | $0.01800 | $0.90 |
| 100 | $0.01470 | $1.47 |
| 250 | $0.01148 | $2.87 |
| 500 | $0.00966 | $4.83 |
| 1,000 | $0.00824 | $8.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00600 | $30.00 |
| 10,000 | $0.00535 | $53.50 |
| 15,000 | $0.00503 | $75.45 |
| 25,000 | $0.00469 | $117.25 |
| 35,000 | $0.00450 | $157.50 |
| 50,000 | $0.00431 | $215.50 |
| 60,000 | $0.00423 | $253.80 |
| 120,000 | $0.00395 | $474.00 |
| 125,000 | $0.00393 | $491.25 |

