
RM06F5903CT | |
|---|---|
DigiKey Part Number | 4713-RM06F5903CTTR-ND - Tape & Reel (TR) 4713-RM06F5903CT-ND - Cut Tape (CT) 4713-RM06F5903CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F5903CT |
Description | RES0603 1% 590K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 590 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02200 | $0.22 |
| 25 | $0.01560 | $0.39 |
| 50 | $0.01240 | $0.62 |
| 100 | $0.01000 | $1.00 |
| 250 | $0.00764 | $1.91 |
| 500 | $0.00632 | $3.16 |
| 1,000 | $0.00529 | $5.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00368 | $18.40 |
| 10,000 | $0.00322 | $32.20 |
| 15,000 | $0.00299 | $44.85 |
| 25,000 | $0.00275 | $68.75 |
| 35,000 | $0.00261 | $91.35 |
| 50,000 | $0.00248 | $124.00 |

