
RM06F4220CT | |
|---|---|
DigiKey Part Number | 4713-RM06F4220CTTR-ND - Tape & Reel (TR) 4713-RM06F4220CT-ND - Cut Tape (CT) 4713-RM06F4220CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F4220CT |
Description | RES0603 1% 422 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 25 | $0.01760 | $0.44 |
| 50 | $0.01420 | $0.71 |
| 100 | $0.01150 | $1.15 |
| 250 | $0.00884 | $2.21 |
| 500 | $0.00734 | $3.67 |
| 1,000 | $0.00618 | $6.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00436 | $21.80 |
| 10,000 | $0.00384 | $38.40 |
| 15,000 | $0.00358 | $53.70 |
| 25,000 | $0.00331 | $82.75 |
| 35,000 | $0.00315 | $110.25 |
| 50,000 | $0.00300 | $150.00 |

