New Product
38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F3832CT

DigiKey Part Number
4713-RM06F3832CTTR-ND - Tape & Reel (TR)
4713-RM06F3832CT-ND - Cut Tape (CT)
4713-RM06F3832CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F3832CT
Description
RES0603 1% 38.3K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02400$0.24
25$0.01760$0.44
50$0.01420$0.71
100$0.01150$1.15
250$0.00884$2.21
500$0.00734$3.67
1,000$0.00618$6.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00436$21.80
10,000$0.00384$38.40
15,000$0.00358$53.70
25,000$0.00331$82.75
35,000$0.00315$110.25
50,000$0.00300$150.00
Manufacturers Standard Package