
RM06F3652CT | |
|---|---|
DigiKey Part Number | 4713-RM06F3652CTTR-ND - Tape & Reel (TR) 4713-RM06F3652CT-ND - Cut Tape (CT) 4713-RM06F3652CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F3652CT |
Description | RES0603 1% 36.5K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02300 | $0.23 |
| 25 | $0.01680 | $0.42 |
| 50 | $0.01340 | $0.67 |
| 100 | $0.01080 | $1.08 |
| 250 | $0.00832 | $2.08 |
| 500 | $0.00692 | $3.46 |
| 1,000 | $0.00583 | $5.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00411 | $20.55 |
| 10,000 | $0.00362 | $36.20 |
| 15,000 | $0.00338 | $50.70 |
| 25,000 | $0.00312 | $78.00 |
| 35,000 | $0.00297 | $103.95 |
| 50,000 | $0.00283 | $141.50 |
| 60,000 | $0.00277 | $166.20 |
| 120,000 | $0.00255 | $306.00 |
| 125,000 | $0.00254 | $317.50 |

