
RM06F2672CT | |
|---|---|
DigiKey Part Number | 4713-RM06F2672CTTR-ND - Tape & Reel (TR) 4713-RM06F2672CT-ND - Cut Tape (CT) 4713-RM06F2672CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F2672CT |
Description | RES0603 1% 26.7K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02100 | $0.21 |
| 25 | $0.01560 | $0.39 |
| 50 | $0.01240 | $0.62 |
| 100 | $0.00990 | $0.99 |
| 250 | $0.00760 | $1.90 |
| 500 | $0.00628 | $3.14 |
| 1,000 | $0.00526 | $5.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00365 | $18.25 |
| 10,000 | $0.00319 | $31.90 |
| 15,000 | $0.00297 | $44.55 |
| 25,000 | $0.00273 | $68.25 |
| 35,000 | $0.00259 | $90.65 |
| 50,000 | $0.00246 | $123.00 |

