
RM04J432CT | |
|---|---|
DigiKey Part Number | 4713-RM04J432CTTR-ND - Tape & Reel (TR) 4713-RM04J432CT-ND - Cut Tape (CT) 4713-RM04J432CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J432CT |
Description | RES0402 5% 4.3K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01900 | $0.19 |
| 25 | $0.01360 | $0.34 |
| 50 | $0.01080 | $0.54 |
| 100 | $0.00870 | $0.87 |
| 250 | $0.00664 | $1.66 |
| 500 | $0.00546 | $2.73 |
| 1,000 | $0.00454 | $4.54 |
| 5,000 | $0.00311 | $15.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00271 | $27.10 |
| 20,000 | $0.00238 | $47.60 |
| 30,000 | $0.00223 | $66.90 |
| 50,000 | $0.00206 | $103.00 |
| 70,000 | $0.00196 | $137.20 |
| 100,000 | $0.00187 | $187.00 |

