
RM04F2100CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2100CTTR-ND - Tape & Reel (TR) 4713-RM04F2100CT-ND - Cut Tape (CT) 4713-RM04F2100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2100CT |
Description | RES0402 1% 210 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01700 | $0.17 |
| 25 | $0.01200 | $0.30 |
| 50 | $0.00940 | $0.47 |
| 100 | $0.00750 | $0.75 |
| 250 | $0.00572 | $1.43 |
| 500 | $0.00468 | $2.34 |
| 1,000 | $0.00388 | $3.88 |
| 5,000 | $0.00264 | $13.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00228 | $22.80 |
| 20,000 | $0.00200 | $40.00 |
| 30,000 | $0.00187 | $56.10 |
| 50,000 | $0.00172 | $86.00 |
| 70,000 | $0.00163 | $114.10 |
| 100,000 | $0.00155 | $155.00 |
| 120,000 | $0.00152 | $182.40 |
| 240,000 | $0.00140 | $336.00 |
| 250,000 | $0.00139 | $347.50 |

