New Product
2.05 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F2051CT

DigiKey Part Number
4713-RM04F2051CTTR-ND - Tape & Reel (TR)
4713-RM04F2051CT-ND - Cut Tape (CT)
4713-RM04F2051CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F2051CT
Description
RES0402 1% 2.05K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01700$0.17
25$0.01200$0.30
50$0.00940$0.47
100$0.00750$0.75
250$0.00572$1.43
500$0.00468$2.34
1,000$0.00388$3.88
5,000$0.00264$13.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00228$22.80
20,000$0.00200$40.00
30,000$0.00187$56.10
50,000$0.00172$86.00
70,000$0.00163$114.10
100,000$0.00155$155.00
120,000$0.00152$182.40
240,000$0.00140$336.00
250,000$0.00139$347.50
Manufacturers Standard Package