
RM02F4753CT | |
|---|---|
DigiKey Part Number | 4713-RM02F4753CTTR-ND - Tape & Reel (TR) 4713-RM02F4753CT-ND - Cut Tape (CT) 4713-RM02F4753CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F4753CT |
Description | RES0201 1% 475K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02100 | $0.21 |
| 25 | $0.01520 | $0.38 |
| 50 | $0.01200 | $0.60 |
| 100 | $0.00960 | $0.96 |
| 250 | $0.00736 | $1.84 |
| 500 | $0.00608 | $3.04 |
| 1,000 | $0.00509 | $5.09 |
| 5,000 | $0.00353 | $17.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00286 | $42.90 |
| 30,000 | $0.00255 | $76.50 |
| 45,000 | $0.00240 | $108.00 |
| 75,000 | $0.00224 | $168.00 |
| 105,000 | $0.00215 | $225.75 |
| 150,000 | $0.00206 | $309.00 |

