
RM02F42R2CT | |
|---|---|
DigiKey Part Number | 4713-RM02F42R2CTTR-ND - Tape & Reel (TR) 4713-RM02F42R2CT-ND - Cut Tape (CT) 4713-RM02F42R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F42R2CT |
Description | RES0201 1% 42.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 25 | $0.01760 | $0.44 |
| 50 | $0.01420 | $0.71 |
| 100 | $0.01150 | $1.15 |
| 250 | $0.00888 | $2.22 |
| 500 | $0.00742 | $3.71 |
| 1,000 | $0.00626 | $6.26 |
| 5,000 | $0.00445 | $22.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00367 | $55.05 |
| 30,000 | $0.00331 | $99.30 |
| 45,000 | $0.00313 | $140.85 |
| 75,000 | $0.00294 | $220.50 |
| 105,000 | $0.00283 | $297.15 |
| 150,000 | $0.00273 | $409.50 |
| 180,000 | $0.00268 | $482.40 |
| 360,000 | $0.00253 | $910.80 |
| 375,000 | $0.00252 | $945.00 |

