
GMX10CG6R2C100CT | |
|---|---|
DigiKey Part Number | 2571-GMX10CG6R2C100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMX10CG6R2C100CT |
Description | FLEXCAP0603 CG 6.2PF 25PF 100V |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05000 | $200.00 |

